DLP Design DLP-RFID1

Image may be a representation.
See specs for product details.
Reader; Writer 256 B RFID reader/writer; 50.8 - 101.6 mm
Mfr. Part#: DLP-RFID1
Allied Stock#: 70372264

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$130.510 (Each)
1 $130.510
Availability

3 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : DLP Series

Overview

DLP-RFID1 - Reader/Writer
The DLP Design DLP-RFID1 is a USB-powered module for reading from and writing to ISO 15693, ISO 18000-3, and Tag-it™ intelligent RFID transponder tags. It excels at the ability to read and write up to 256b of data in addition to reading the unique identifier (UID/SID). All operational power is taken from the host PC via the USB interface making it perfect for your application. All models are highly reliable and excellent quality.

Product Added to Cart
DLP Design
Reader; Writer 256 B RFID reader/writer; 50.8 - 101.6 mm
Allied Stock #: 70372264
Mfr's Part #: DLP-RFID1
$130.510 Each
Quantity added: