DLP Design DLP-HS-FPGA2
DLP-HS-FPGA2High Speed USB-FPGA Module
Mfr. Part #: DLP-HS-FPGA2 / RS Stock #: 70372085
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Classification
Module
Kit Contents
USB-FPGA2 Module
Series
DLP Series
Overview
Features:
Xilinx XC3S200A-4FTG256C FPGA utilized on the DLP-HS-FPGA
Xilinx XC3S400A-4FTG256C FPGA utilized on the DLP-HS-FPGA2
Micron 32M x 8 DDR2 SDRAM Memory
Built-In Configuration Loader; Writes the Bit File Directly to SPI Flash via High-Speed USB 2.0 Interface
63 User I/O Channels: 24 Differential Pairs and 8 Global Clocks
66 MHz Oscillator
133 MHz DDR2 Interface Reference Design Provided
USB Port Powered or 5 V External Power Barrel Jack
USB 1.1 and 2.0 Compatible Interface
Small Footprint: 3.0 x 1.2-Inch PCB and Standard 50-Pin, 0.9-Inch DIP Interface