Dialight 679-2322-333F

Image may be a representation.
See specs for product details.
9MM HO/O PMI-12VDC w/O-ring
Manufacturer #: 679-2322-333F
Allied Stock #: 70881024

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.44 (Each)
150 $9.44
Availability

0 can ship immediately.

100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 150

Multiples Of: 25

Specifications

Color : Orange
Current Rating : 0.03 A
Family Name : 670 Family
LED Configuration : Recessed
Light Source : LED
Luminous Intensity : 1570 mcd
Mounting Hole Size : 9 mm
Mounting Type : Panel
Series : 679 Series
Supply Voltage : 12 VDC
Termination : Solder Terminals
Type : Panel Mount Indicator

Overview

Dialight 670 Family | 679 Series — LED Panel Mount Indicators for 0.244" to 0.374" Mounting Holes:

Dialight's 679 Series are watertight, and carry NEMA 4X and IP66 ratings with a metal housing for more robust applications. The 670 Series are made for front-panel mounting in hole sizes from 5 mm to 16 mm (0.244" to 0.374") applications including power indication, status indication, maintenance and warning indication, and instrumentation.

Features:

  • Certifications & Ratings: RoHS compliant, NEMA 4X, IP66
  • Colors: Red, Green, Orange, Blue
  • Life: Up to 100K hours
  • Mounting hole size: 0.374" (9.5mm)
  • Colors: Red, Green, Orange, Blue
  • Life: Up to 100K hours
  • Mounting hole size: 0.323" (8.2mm) to 0.335" (8.5mm)
  • Low power consumption - uses up to 90% less energy than an incandescent indicator
  • No heat generated
  • Long life, lasting up to 100K hours
  • Colors include red, green, orange, and blue
  • Front panel mounting
  • LED can be recessed, protrude, and internal from housing

    Applications:
  • Main power indication
  • Remote power indication
  • Status indication
  • Maintenance and warning indication
  • Instrumentation

  • Product Added to Cart
    Dialight
    9MM HO/O PMI-12VDC w/O-ring
    Allied Stock #: 70881024
    Mfr's Part #: 679-2322-333F
    $9.440 Each
    Quantity added: