Dialight 678-1135-221F

Image may be a representation.
See specs for product details.
Panel Mount Indicator; LED; Red; 0.03A; 6V; 2100mcd; Internal; Wire Leads
Manufacturer #: 678-1135-221F
Allied Stock #: 70880942

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.77 (Each)
300 $2.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 25

Specifications

Color : Red
Current Rating : 0.03 A
Family Name : 670 Family
LED Configuration : Internal
Light Source : LED
Luminous Intensity : 2100 mcd
Mounting Hole Size : 8 mm
Mounting Type : Panel
Series : 678 Series
Supply Voltage : 6 V
Termination : Wire Leads
Type : Panel Mount Indicator

Overview

Dialight 670 Family | 678 Series — LED Panel Mount Indicators for 0.244" to 0.374" Mounting Holes:

Dialight delivers superior high-intensity brightness that covers all applications, even daylight viewing. The Dialight 670 Series offers operating voltages of 2 VDC, 3.3 VDC, 6 VDC, 12 VDC, and 24 VDC with 24 AWG, 6" wire leads or terminals, depending on the model. These LED panel-mount indicators are designed for commercial and industrial use, with a wide range of colors and housings.

Features:

  • Certifications & Ratings: RoHS compliant
  • Colors: Red, Green, Orange, Blue
  • Life: Up to 100K hours
  • Mounting hole size: 0.323" (8.2mm) to 0.335" (8.5mm)
  • Operating voltage: 2 (red, orange) & 3.3 (green, blue) VDC (current limiting resistor required on both voltages)
  • 6, 12 & 24 VDC (no resistor required)
  • Low power consumption - uses up to 90% less energy than an incandescent indicator
  • No heat generated
  • Long life, lasting up to 100K hours
  • Colors include red, green, orange, and blue
  • Front panel mounting
  • LED can be recessed, protrude, and internal from housing

    Applications:
  • Main power indication
  • Remote power indication
  • Status indication
  • Maintenance and warning indication
  • Instrumentation

  • Product Added to Cart
    Dialight
    Panel Mount Indicator; LED; Red; 0.03A; 6V; 2100mcd; Internal; Wire Leads
    Allied Stock #: 70880942
    Mfr's Part #: 678-1135-221F
    $2.770 Each
    Quantity added: