Dialight 677-3332-323F
Panel Mount Indicator 7mm HO/O-6VDC w/O-ring
Mfr. Part #: 677-3332-323F / RS Stock #: 70880895
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
225
$6.87
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Orange
Current Rating
0.03 A
Family Name
670 Family
Lamp Type
LED
LED Configuration
Internal
Luminous Intensity
1280.00 mcd
Mounting Hole Size
0.276 in ; mm ; 7 in
Series
677 Series
Supply Voltage
6 VDC
Overview
Dialight 670 Family | 677 Series — IP66 Watertight, NEMA 4X Panel Mount Indicators:
Dialight's 677 Series are watertight, and carry NEMA 4X and IP66 ratings with a metal housing for more robust applications. The 670 Series are made for front-panel mounting in hole sizes from 5 mm to 16 mm (0.244" to 0.374") applications including power indication, status indication, maintenance and warning indication, and instrumentation.
Features:
Colors include red, green, orange, and blue
Certifications & Ratings: RoHS compliant, NEMA 4X, IP66
Front panel mounting
Life: Up to 100K hours
Mounting hole size: 0.283" (7.2mm)
LED can be recessed, protrude, and internal from housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Long life, lasting up to 100K hours
Applications:
Main power indication
Remote power indication
Status indication
Maintenance and warning indication
Instrumentation
Dialight's 677 Series are watertight, and carry NEMA 4X and IP66 ratings with a metal housing for more robust applications. The 670 Series are made for front-panel mounting in hole sizes from 5 mm to 16 mm (0.244" to 0.374") applications including power indication, status indication, maintenance and warning indication, and instrumentation.
Features:
Applications: