Dialight 677-2312-333F

Image may be a representation.
See specs for product details.
Panel Mount Indicator; LED; Orange; 0.03A; 12VDC; 600mcd; Recessed; Solder Terminals
Manufacturer #: 677-2312-333F
Allied Stock #: 70880848

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.50 (Each)
175 $4.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 175

Multiples Of: 25

Specifications

Color : Orange
Current Rating : 0.03 A
Family Name : 670 Family
LED Configuration : Recessed
Light Source : LED
Luminous Intensity : 600 mcd
Mounting Hole Size : 7 mm
Mounting Type : Panel
Series : 677 Series
Supply Voltage : 12 VDC
Termination : Solder Terminals
Type : Panel Mount Indicator

Overview

Dialight 670 Family | 677 Series — IP66 Watertight, NEMA 4X Panel Mount Indicators:

Dialight's 677 Series are watertight, and carry NEMA 4X and IP66 ratings with a metal housing for more robust applications. The 670 Series are made for front-panel mounting in hole sizes from 5 mm to 16 mm (0.244" to 0.374") applications including power indication, status indication, maintenance and warning indication, and instrumentation.

Features:

  • Colors include red, green, orange, and blue
  • Certifications & Ratings: RoHS compliant, NEMA 4X, IP66
  • Front panel mounting
  • Life: Up to 100K hours
  • Mounting hole size: 0.283" (7.2mm)
  • LED can be recessed, protrude, and internal from housing
  • Low power consumption - uses up to 90% less energy than an incandescent indicator
  • No heat generated
  • Long life, lasting up to 100K hours

    Applications:
  • Main power indication
  • Remote power indication
  • Status indication
  • Maintenance and warning indication
  • Instrumentation

  • Product Added to Cart
    Dialight
    Panel Mount Indicator; LED; Orange; 0.03A; 12VDC; 600mcd; Recessed; Solder Terminals
    Allied Stock #: 70880848
    Mfr's Part #: 677-2312-333F
    $4.500 Each
    Quantity added: