Dialight 657-2902-303F

Image may be a representation.
See specs for product details.
Indicator Pmnt; 17.46mm Mounting Hole Size; Orange LED; LeadWires Term; 5Vdc
Mfr. Part#: 657-2902-303F
Allied Stock#: 70082490

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$10.670 (Each)
80 $10.670
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 80

Multiples Of: 5

Specifications

Color : White
Light Source : LED
Series : 657 Series
Type : Panel Mount Indicator

Overview

Dialight, the applied LED technology specialist, now offers a flat and domed version of the successful 657 series panel-mount indicator. The new indicators feature a fully-sealed and potted design, making them impervious to dust and water intrusion and in compliance with IP67/NEMA 4X standards. Using the same high-impact, UV-stabilized lens material as the right-angle version, the indicators are available with tinted, diffused lenses in red, green, yellow, blue, and orange, in addition to a white diffused style to eliminate ‘phantom effect’ in outdoor applications. These rugged, daylight viewable indicators are engineered for outdoor applications such as lane control and signage, as well as construction, transit and military vehicles — anywhere that a vibration-resistant light source is required. The energy efficient LEDs used in these indicators provide up to 100,000 hours of operation, far exceeding the typical life of traditional light sources.

Product Added to Cart
Dialight
Indicator Pmnt; 17.46mm Mounting Hole Size; Orange LED; LeadWires Term; 5Vdc
Allied Stock #: 70082490
Mfr's Part #: 657-2902-303F
$10.670 Each
Quantity added: