Dialight 656-1305-304F
Indicator Panel Mount 1/2" Flat Yellow Lens 120VAC/VDC QC Terminals
Mfr. Part #: 656-1305-304F / RS Stock #: 70715401
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4
$19.47
20
$17.52
40
$16.55
400
$15.58
Additional Inventory
Can ship in 10 days:
44
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Housing Type
Nickel Plated Brass
Lamp Type
LED
Lens Shape
Flat
Lens Style
Flat
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-30 °C
Mounting Hole Size
0.5 in in ; 12.7 mm in
Supply Voltage
120 VAC/VDC
Termination
Quick Connect
Overview
The 656 Series 1/2" LED Panel Mount Indictors incorporate both In-GaN and AllnGap technologies to offer super bright intensities in a full range of colors and voltages. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight.
Applications:
Instrument panels
Safety applications
UL 508 panel Applications
Power Generation
Transportation - rail, bus, airline
Features:
Long life - typically 100K hours
Daylight viewable
Tamperproof/Designed for high durability
Available in red, yellow, green and blue
Low profile flat (viewing angle: 50)
Wide angle domed (viewing angle: TBD)"
Applications:
Features: