Dialight 607-3232-130F

Image may be a representation.
See specs for product details.
INDICATOR; PANEL MOUNT; LED; 7MM; GREEN; 12V
Manufacturer #: 607-3232-130F
Allied Stock #: 70081889

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.91 (Each)
1 $2.91
Availability

93 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Lens : Green
Current Rating : 15 mA
Lamp Type : LED
Lens Color : Green
Lens Style : Round
Life Hours : 100000
Mounting Hole Size : 0.287 In.
Mounting Size : 0.287 In.
Mounting Type : Panel
Primary Type : Pilot Light
Product Header : 607 Series LED Panel Mount Indicator
Series : 607 Series
Special Features : Long Life, Low Power Consumption, No Heat Generated, Colors Include Red, Green, Yellow, LED Can be Recessed, Protrude from Housing
Standards : RoHS Compliant
Supply Voltage : 12 VDC
Terminal Type : Solder
Termination : Solder
Type : Panel Mount Indicator
Voltage Rating : 12 VDC
Voltage, Operating : 12 VDC

Overview

Dialight 607 series LED panel mount indicators have a chrome plated brass or polycarbonate finish with a recessed or protruded LED. The 607 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Product Added to Cart
Dialight
INDICATOR; PANEL MOUNT; LED; 7MM; GREEN; 12V
Allied Stock #: 70081889
Mfr's Part #: 607-3232-130F
$2.910 Each
Quantity added: