Dialight 607-2312-130F

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.287"; Lock Washer & Nut; Yellow; 12VDC; Solder Blade
Mfr. Part#: 607-2312-130F
Allied Stock#: 70081887

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.460 (Each)
1 $5.460
Availability

219 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Yellow
Color, Lens : Yellow
Current Rating : 15 mA
Lamp Type : LED
Lens Color : Yellow
Lens Style : Round
Life Hours : 100000
Light Source : LED
Mounting Hole Size : 0.276 In.
Mounting Size : 0.276 In.
Mounting Type : Panel
Primary Type : Pilot Light
Product Header : 607 Series LED Panel Mount Indicator
Series : 607 Series
Special Features : Long Life, Low Power Consumption, No Heat Generated, Colors Include Red, Green, Yellow, LED Can be Recessed, Protrude from Housing
Standards : RoHS Compliant
Supply Voltage : 12 VDC
Terminal Type : Solder
Termination : Solder
Type : Panel Mount Indicator
Voltage Rating : 12 VDC
Voltage, Operating : 12 VDC

Overview

Dialight 607 series LED panel mount indicators have a chrome plated brass or polycarbonate finish with a recessed or protruded LED. The 607 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Product Added to Cart
Dialight
Indicator; Pnl Mnt; LED; Mnt-Sz 0.287"; Lock Washer & Nut; Yellow; 12VDC; Solder Blade
Allied Stock #: 70081887
Mfr's Part #: 607-2312-130F
$5.460 Each
Quantity added: