Dialight 605-1111-110F
Panel Mount Indicator LED 0.209" Lock Washer & Nut Red 2VDC Leads 100000 Hrs
Mfr. Part #: 605-1111-110F / RS Stock #: 70081864
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.97
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Current Rating
15 mA
Lamp Type
LED
Lens Shape
Dome
Life Hours
100000
Mounting Hole Size
0.197 in in ; 5 mm in
Mounting Type
Push-In ; Snap-in
Operating Voltage
2 V
Product Header
605 Series LED Panel Mount Indicator
Standards
RoHS Compliant
Supply Voltage
2 VDC
Terminal Type
Through Lead
Termination
Lead Wires
Voltage Rating
2 V
Overview
605 Series
Dialight 605 series snap-in LED panel mount indicators have a chrome plated brass finish with a recessed or protruded LED. The 605 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Dialight 605 series snap-in LED panel mount indicators have a chrome plated brass finish with a recessed or protruded LED. The 605 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.