Location: 
All Products

Dialight 598-8191-107F

Dialight - 598-8191-107F - LED;  0805 SMT LED, BLUE, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE View larger image View larger image
Image may be a representation.
See specs for product details.

Dialight LED; 0805 SMT LED, BLUE, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Mfr. Part#:
598-8191-107F

Allied Stock#: 70082002

 RoHS Compliant Part

 
View More from Dialight >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.321 (Each)
1$0.321
25$0.281
100$0.224
250$0.204
500$0.187
1000$0.173
2500$0.160
Availability

899 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 598 Series
Case Size: 0805
Color, Emitted: Blue
Color, Lens: Clear
Current, Forward: 25 mA
Finish, Lens: Transparent
Lens Type: Water Clear
Luminous Intensity: 140 mcd
Material Type: AlInGaP
Mounting Type: Surface Mount
Package Type: 2 mm x 1.25 mm (0805)
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: –34 °C
Viewing Angle: 140 °
Voltage, Forward: 3.2 V
Voltage, Reverse: 5 V
Wavelength, Peak: 475 nm

Overview

  • Compatible with Automatic Placement Equipment
  • Package in 8 mm Tape, 7" Reel and 20 Per Strip
  • Meets EIA-481-1 Package Standard