Dialight 598-8091-102F

Image may be a representation.
See specs for product details.
LED; 0603 SMT LED; BLUE; INGAN; WATER CLEAR LENS; 140 DEG VIEWING ANGLE
Manufacturer #: 598-8091-102F
Allied Stock #: 70082102

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.52 (Each)
2640 $0.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2640

Multiples Of: 20

Specifications

Color, Emitted : Blue
Color, Lens : Clear
Finish, Lens : Transparent
Luminous Intensity : 140 mcd
Mounting Type : Surface Mount
Package Type : 1.6 mm x 0.8 mm (0603)
Series : 598 Series
Viewing Angle : 140 °
Voltage, Forward : 3.2 V
Wavelength, Peak : 472 nm

Overview

Dialight 598 Series LEDs - 0603 Package
The 598 series, from Dialight are Micro LED® surface mount (SMT) LEDs. This family of LEDs come in the standard 0603 package with a 140° wide viewing angle. These single Color LEDs are available in a variety of Color options.

Product Added to Cart
Dialight
LED; 0603 SMT LED; BLUE; INGAN; WATER CLEAR LENS; 140 DEG VIEWING ANGLE
Allied Stock #: 70082102
Mfr's Part #: 598-8091-102F
$0.520 Each
Quantity added: