Dialight 593-202020-013F
593-202020-013F, 593 Series 3 Red LED, 628 nm 4-Pin Clear, Dome Lens SMD package
Mfr. Part #: 593-202020-013F / RS Stock #: 70082317
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
150
$2.65
1500
$2.52
7500
$2.39
15000
$2.25
Product Specifications
Product Attribute
Attribute Value
Search
Bulb Type
3 mm
Color Emitted
Red
Configuration
Tri-Level High
Forward Current
30 mA
Forward Voltage
2 V
Lens Color
Red
Lens Shape
Round
Luminous Intensity
6.00 mcd
Mounting Type
Surface Mount
View
Right Angle
Viewing Angle
40 °
Overview
In business since 1938, Dialight has been pioneering some of the most innovative applications in LED technology since it was developed in the early 1970s. Our LED products for the electronics industry have given engineers better ways to indicate status on all kinds of equipment.
We put our expertise to work for you by designing the most reliable and cost-effective LED products available. Dialight has the resources to design and produce everything in-house and is supported by a global sales and distribution network. So if you're looking for the best and brightest in LEDs, look no further than Dialight.
Dialight's 593 Series 3 mm Tri-level Circuit Board Indicators incorporate the latest LED technology and are specifically designed for surface mounting. Their patented tri-level design provides increased indication without increased circuit board space and their black housing enhances displayed contrast ratio.
The LED spacing and placement is compatible with industry standard 3 mm through-hole tri-level circuit board indicators and their surface mount design helps to eliminate mixed technology pc board processing.
593 Series Indicators are packaged in moisture barrier bags for dry packaging per IPC/JEDEC J-STD-033, moisture sensitivity level 2.
Features:
Compatible with automatic placement equipment
Compatible with surface mount reflow soldering processes
Housing material meet UL-94V-0 flammability ratings
RoHS Compliant
We put our expertise to work for you by designing the most reliable and cost-effective LED products available. Dialight has the resources to design and produce everything in-house and is supported by a global sales and distribution network. So if you're looking for the best and brightest in LEDs, look no further than Dialight.
Dialight's 593 Series 3 mm Tri-level Circuit Board Indicators incorporate the latest LED technology and are specifically designed for surface mounting. Their patented tri-level design provides increased indication without increased circuit board space and their black housing enhances displayed contrast ratio.
The LED spacing and placement is compatible with industry standard 3 mm through-hole tri-level circuit board indicators and their surface mount design helps to eliminate mixed technology pc board processing.
593 Series Indicators are packaged in moisture barrier bags for dry packaging per IPC/JEDEC J-STD-033, moisture sensitivity level 2.
Features:
Compatible with automatic placement equipment
Compatible with surface mount reflow soldering processes
Housing material meet UL-94V-0 flammability ratings
RoHS Compliant