Dialight 558-0101-007F

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.155-0.158"; Snap-In; Red; 2V; Leads; 100000 Hrs
Mfr. Part#: 558-0101-007F
Allied Stock#: 70081792

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.090 (Each)
1 $2.090
Availability

186 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Lens : Red
Current Rating : 10 mA
Lamp Type : Fixed Lamp
Lens Color : Red
Lens Style : Dome
Life Hours : 100000
Light Source : LED
Mounting Hole Size : 0.156 in.
Mounting Size : 0.156 In.
Mounting Type : Front
Primary Type : Pilot Light
Product Header : 558 Series High Efficiency-Diffused Snap-In LED Panel Mount Indicator
Series : 558 Series
Special Features : Long Life Low Power Consumption No Heat Generated Resistant to Shock and Vibration Front Panel Snap in Mounting Required no Additional Hardware Termination Available with PVC Free Lead Wire
Standards : RoHS Compliant, UL Listed, ISO 9001
Supply Voltage : 2 VDC
Terminal Type : Wire Lead
Termination : Lead Wires
Type : Panel Mount Indicator
Voltage Rating : 2 VDC
Voltage, Operating : 2 V

Overview


Available in a variety of LEDs and with option of strait terminals or 26 AWG in 6" or 14" wire leads. The strait terminals are suitable for wire wrapping. Parts are housed in a black housing which meets UL94V-0 ratings that enhance LED contrast. Front panel mounting designed for quick positive insertions. The snap in mounting feature requires no additional hardware.

Product Added to Cart
Dialight
Indicator; Pnl Mnt; LED; Mnt-Sz 0.155-0.158"; Snap-In; Red; 2V; Leads; 100000 Hrs
Allied Stock #: 70081792
Mfr's Part #: 558-0101-007F
$2.090 Each
Quantity added: