Dialight 507-4757-3331-500F

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 1.188"; Cartridge; Red; 5V; Screw
Mfr. Part#: 507-4757-3331-500F
Allied Stock#: 70082075

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.410 (Each)
1 $4.410
Availability

285 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Bi-Pin
Color : Red
Color, Emitted : Red
Current Rating : 15 mA
Lamp Type : LED
Lens Color : Red
Lens Style : Cylindrical
Mounting Hole Size : 1.188 "
Mounting Size : 1.188 In.
Mounting Type : Panel
Primary Type : Pilot Light
Product Header : 507 Series Cartridge LED Panel Mount Indicator
Series : 507 Series
Standards : RoHS Compliant
Supply Voltage : 5 VDC
Terminal Type : Screw
Termination : Screw
Type : LED
Voltage Rating : 5 V
Voltage, Operating : 5 V

Overview

507 Series Incandescent Panel Mount Indicators
Dialight 507 series cartridge filament panel mount indicators. The 507 series are available with either stovepipe or cylindrical lens caps, in a variety of Colors and voltage to suit a wide range of applications.

Product Added to Cart
Dialight
Indicator; Pnl Mnt; LED; Mnt-Sz 1.188"; Cartridge; Red; 5V; Screw
Allied Stock #: 70082075
Mfr's Part #: 507-4757-3331-500F
$4.410 Each
Quantity added: