Dialight 249-8072-3333-504F

Image may be a representation.
See specs for product details.
Indicator; LED; Yellow; 40mcd; 3/8In.; 28V; Panel; Radial; Black Anodized Aluminum; 20m
Mfr. Part#: 249-8072-3333-504F
Allied Stock#: 70082165

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.930 (Each)
1 $7.930
Availability

113 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Yellow
Color, Lens : Yellow
Current Rating : 20 mA
Lamp Type : LED
Lens Color : Yellow
Lens Style : Stovepipe
Life Hours : 100000
Light Source : LED
Mounting Hole Size : 0.375 in.
Mounting Size : 0.375 in.
Mounting Type : Panel
Primary Type : Pilot Light
Product Header : 249 Series LED Panel Mount Indicator
Series : 249 Series
Special Features : Long Life, Low Power Consumption, No Heat Generated, Resistant to Shock and Vibration, Front or Rear Panel Mounting, Color Included Red, Green, Yellow, Blue
Standards : RoHS Compliant, UL Listed, ISO 9001
Supply Voltage : 28 VDC
Terminal Type : Turret
Termination : Solder
Type : Panel Mount Indicator
Voltage Rating : 28 VDC
Voltage, Operating : 28 VDC

Overview

Dialight 249 Series Neon Panel Indicators
Dialight 249 series panel mount neon indicator lights offer high performance and reliability. The 249 series are available with either stovepipe or cylindrical lens caps, in a variety of Colors and voltage to suit a wide range of applications.

Product Added to Cart
Dialight
Indicator; LED; Yellow; 40mcd; 3/8In.; 28V; Panel; Radial; Black Anodized Aluminum; 20m
Allied Stock #: 70082165
Mfr's Part #: 249-8072-3333-504F
$7.930 Each
Quantity added: