Dialight 249-7972-3732-504F

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.375"; Knurled Flange Nut; Lock Washer & Nut; Green
Mfr. Part#: 249-7972-3732-504F
Allied Stock#: 70082307

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.070 (Each)
1 $8.070
Availability

139 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Lens : Green
Current Rating : 20 mA
Lamp Type : Fixed Lamp
Lens Color : Green
Lens Style : Cylindrical
Life Hours : 100000
Light Source : LED
Mounting Hole Size : 0.375 in.
Mounting Size : 0.375 in.
Mounting Type : Panel
Primary Type : Pilot Light
Product Header : 249 Series LED Panel Mount Indicator
Series : 249 Series
Special Features : Long Life, Low Power Consumption, No Heat Generated, Resistant to Shock and Vibration, Front or Rear Panel Mounting, Color Included Red, Green, Yellow, Blue
Standards : RoHS Compliant, UL Listed, ISO 9001
Supply Voltage : 28 VDC
Terminal Type : Turret
Termination : Solder
Type : Panel Mount Indicator
Voltage Rating : 28 VDC
Voltage, Operating : 28 VDC

Overview

Dialight 249 Series Neon Panel Indicators
Dialight 249 series panel mount neon indicator lights offer high performance and reliability. The 249 series are available with either stovepipe or cylindrical lens caps, in a variety of Colors and voltage to suit a wide range of applications.

Product Added to Cart
Dialight
Indicator; Pnl Mnt; LED; Mnt-Sz 0.375"; Knurled Flange Nut; Lock Washer & Nut; Green
Allied Stock #: 70082307
Mfr's Part #: 249-7972-3732-504F
$8.070 Each
Quantity added: