Dialight 249-7868-3331-504F

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.375"; Knurled Flange Nut; Lock Washer & Nut; Red
Mfr. Part#: 249-7868-3331-504F
Allied Stock#: 70081494

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.930 (Each)
1 $7.930
Availability

156 can ship immediately.

129 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Lens : Red
Current Rating : 20 mA
Diameter, Lamp : 0.33 in.
Diameter, Mounting Hole : 3⁄8 in.
Height : 0.993 in. + 0.230 in.
Lamp Type : LED
Lens Color : Red
Lens Style : Cylindrical
Life Hours : 100000
Light Source : LED
Luminous Intensity : 30
Material, Housing : Black Anodized Aluminum
Mounting Hole Size : 0.375 in.
Mounting Size : 0.375 in.
Mounting Type : Panel
Primary Type : Pilot Light
Product Header : 249 Series LED Panel Mount Indicator
Series : 249 Series
Special Features : Long Life, Low Power Consumption, No Heat Generated, Resistant to Shock and Vibration, Front or Rear Panel Mounting, Color Included Red, Green, Yellow, Blue
Standards : RoHS Compliant, UL Listed, ISO 9001
Supply Voltage : 5 VDC
Terminal Type : Turret
Termination : Solder
Type : Panel Mount Indicator
Voltage Rating : 5 VDC
Voltage, Forward : 5 V
Voltage, Operating : 5 VDC

Overview

249 Series for 3/8 in. Mounting Hole Panel Mounted LED Indicators

249 Series indicators are high efficiency LEDs, standard or high bright neon lamps in a black aluminum housing. LED is long life in low voltage applications. Neon products supplied with integral resistors for line voltage requirements. 249 Series product is a complete assembly including base, lamp and lens.

  • Housing Material: Aluminum
  • Housing Finish: Anodized
  • Cap Material: High Impact Plastic
  • Cylindrical Cap

  • Product Added to Cart
    Dialight
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.375"; Knurled Flange Nut; Lock Washer & Nut; Red
    Allied Stock #: 70081494
    Mfr's Part #: 249-7868-3331-504F
    $7.930 Each
    Quantity added: