Desco 91095

Image may be a representation.
See specs for product details.
Plug; Wrist; 6 ft.; Black; UL Listed
Mfr. Part#: 91095
Allied Stock#: 71074161
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.500 (Each)
1 $13.500
Availability

14 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Band Type : Wrist
Cable End Type : Coiled
Cable Type : Snap ; Right Angle Plug
Color : Black
Cord Length : 6 ft.
Resistance : 1 Megohm
Size, Stud : 4 mm
Standards : UL & OSHA
Type : Fabric

Overview

Features:

  • Mini-Protektive Pak Small Component Shippers, 1 in. Depth
  • The elastic material is extra wide and soft for wearer comfort. Silver impregnated nylon is knitted on inside for superior conductivity. This wrist strap may be fitted to any size.
  • Cords are less likely to be accidentally pulled out, eliminating time where a damaging static discharge event might occur.

  • Product Added to Cart
    Desco
    Plug; Wrist; 6 ft.; Black; UL Listed
    Allied Stock #: 71074161
    Mfr's Part #: 91095
    $13.500 Each
    Quantity added: