Desco 81222
Tape,Wescorp, ESD, Clear Cellulose, 1 In., 36 Yds.,1 In. Paper Core,0.06 mm
Mfr. Part #: 81222 / RS Stock #: 70213620
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Rubber
Alternate Mfr Part Number
TAPE, WESCORP, CLEAR, ANTISTATIC, 1
Application
General Purpose
Base Material
Cellulose
Color
Clear
Length per Roll
108' (32.92m)
Package Type
Roll
Special Features
Anti-Static
Tape Thickness
0.0024” (0.61mm)
Tape Type
Antistatic
Temperature Range
-10 to 71 °C
Type
Anti-Static
Overview
Wescorp ESD Cellulose Tape with Paper Core
Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.
Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.