Desco 79202

Image may be a representation.
See specs for product details.
Tape; Antistatic; Cellulose; Clear; 1 In.; 0.06 mm.; 1 In. Core; 36 Yds
Manufacturer #: 79202
Allied Stock #: 70213833

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71074061
Availability

0 can ship immediately.

99 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Adhesive Type : Rubber
Application : Packaging
Base Material : Cellulose
Color : Clear
Core : 1" (25.4mm)
Length per Roll : 108' (32.92m)
Package Type : Roll
Special Features : Anti-Static
Tape Type : Antistatic
Temperature Range : 14 to 160 (-10 to 71) deg F (deg C)
Temperature, Storage : 20 °C
Thickness, Tape : 0.0024" (0.61mm)
Type : Anti-Static
Width : 1" (25.4 mm)

Overview

Antistatic Tapes, +20 °C Storage Temperature, 1 in. to 3 in. Dia. Core

Antistatic Tapes reduce the generation of static charges when tapes are unrolled or removed from surfaces; using antistatic tapes instead of regular insulative tapes protects your ESD sensitive products.
This tape is for general purpose applications.

Product Added to Cart
Desco
Tape; Antistatic; Cellulose; Clear; 1 In.; 0.06 mm.; 1 In. Core; 36 Yds
Allied Stock #: 70213833
Mfr's Part #: 79202
$5.920 Each
Quantity added: