Desco 73914

Image may be a representation.
See specs for product details.
Smock; StatShield; Jacket with Cuffs; Orange; X-Large; 46-48 In.; 35 1/2 In.Sleeve
Manufacturer #: 73914
Allied Stock #: 70394082
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$56.53 (Each)
1 $56.53
Availability

0 can ship immediately.

49 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Features : Jacket with Cuffs
Flash Point : 1040° F
Material : Lightweight dissipative material which is made from texturized polyester and a minimum of 9% carbon nylon monofilament
Resistivity, Surface : 1 × 105 < 1 × 107 ohms per ANSI/ESD STM2.1 and ESD TR53 of Fabrics
Series : Statshield Series
Size : X-Large

Overview

Statshield® smocks are constructed of a lightweight dissipative material which made from texturized polyester and a minimum of 9% carbon nylon monofilament. The conductive nylon fibers are woven in a chain-link design throughout the material, providing continuous and consistent charge dissipation. All of the seams in statshield® smocks are designed to maintain electrical continuity from panel to panel and from sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1

Product Added to Cart
Desco
Smock; StatShield; Jacket with Cuffs; Orange; X-Large; 46-48 In.; 35 1/2 In.Sleeve
Allied Stock #: 70394082
Mfr's Part #: 73914
$56.530 Each
Quantity added: