Desco 13443

Image may be a representation.
See specs for product details.
Bag; ESD Shield; Bag; 6 in.; 12; 10^11 Ohms (Max.) (Outer Surface); 3 mil
Mfr. Part#: 13443
Allied Stock#: 70213855

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71074082
Availability

0 can ship immediately.

308 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Length : 12" (304.8mm)
Product Type : Bag
Resistivity, Surface : 10^11 Ohms (Max.) (Outer Surface)
Series : Statshield Series
Thickness : 3 mil
Width : 6" (152.4mm)

Overview

10^2 Ohms (Max.) Metal Layer Resistance, STATSHIELD® Transparent Metal in Standard ESD Shielding Bag

These metal in bags have a buried metal layer that won't scratch off and provides superior durability. With greater than 10 lbs. puncture resistance, the bags will reliably protect most components. These bags have greater than 40% light transmission, which allows for identification of bag contents. Static dissipative properties are built into the bags, which won't wear off and are not humidity dependent.
Shielding as produced with thin conductive ESD protective materials tends to spread or reduce the electrostatic field inside the container due to external electrostatic fields or discharges to the surface. Some designs of shielding materials, such as those incorporating a dielectric layer within the system, also may limit electrical current from penetrating the surface during a direct discharge. These types of products would be classified as discharge shielding materials.

Product Added to Cart
Desco
Bag; ESD Shield; Bag; 6 in.; 12; 10^11 Ohms (Max.) (Outer Surface); 3 mil
Allied Stock #: 70213855
Mfr's Part #: 13443
$19.630 Pack of 100
Quantity added: