Desco 09821

Image may be a representation.
See specs for product details.
Cord; Common Ground; 10 mm Socket; w/Resistor; 10 Ft.
Mfr. Part#: 09821
Allied Stock#: 71074165
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.13 (Each)
1 $17.13
Availability

0 can ship immediately.

283 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable End Type : Regular
Cable Type : Banana Jack ; Ring Terminal
Cord Length : 15 ft.
Resistance : 1 Megohm
Size, Stud : 10 mm

Overview

10mm socket snap – compatible with mats that have a 10mm stud snap.
Two banana jacks provides two grounding points for wrist straps or carts.
Ring terminal at end of ground cord allows easy attachment to electrical ground.
Low profile reduces snagging of clothes and work instruments.
Extra ring terminal included allows for customizing cord length.
Available as a kit (includes 15' cord) 14213 kit includes one 09826 common point ground and one 09864 universal snap kit.
Includes 1 Megohm Resistor, meets Grounding standard ANSI/ESD S6.1 no resistor is required, but with resistor is acceptable.
Made in The United States of America

Product Added to Cart
Desco
Cord; Common Ground; 10 mm Socket; w/Resistor; 10 Ft.
Allied Stock #: 71074165
Mfr's Part #: 09821
$17.130 Each
Quantity added: