Desco 09205

Image may be a representation.
See specs for product details.
Wrist Strap; Adj.Metal; MegSnap; 12 ft Coil Crd; Rt.angl; Banana plg
Mfr. Part#: 09205
Allied Stock#: 70272310
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.09 (Each)
1 $39.09
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable End Type : Right Angle/Snap
Color : Onyx
Cord Length : 12 ft.
Standards : UL Listed

Overview

The MagSnap creates a superior electrical connection to eliminate intermittent failures of traditional snaps/sockets used in wrist straps. The profile of a right angle banana plug is approximately 1⁄4 that of a straight banana plug. The lower profile reduces incidents of being struck by an operator, chair or cart that may damage the banana plug.The design of the right angle banana plug reduces the fatigue at the strain relief of the banana plug to extend coil cord life.

Product Added to Cart
Desco
Wrist Strap; Adj.Metal; MegSnap; 12 ft Coil Crd; Rt.angl; Banana plg
Allied Stock #: 70272310
Mfr's Part #: 09205
$39.090 Each
Quantity added: