Desco 07450

Image may be a representation.
See specs for product details.
Sheet Protector; Clear; polyolefin; 8.75 x 11.25 in; 3 mils; 25 per pack
Mfr. Part#: 07450
Allied Stock#: 71073915
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.370 (Pack of 25)
1 $21.370
Availability

0 can ship immediately.

263 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Elongation : 500-800 % per ASTM D882
Resistance : 1011 Ohms/sq. per ASTM D-257
Size : 81/2 × 11 In.
Standards : Exceeds the requirements of MIL-B-81705C, Type II.
Tensile Strength : 2000-3000 psi per ASTM D-882
Thickness : 3 mils
Type : Sheet Protector

Overview

This product is designed for use in ESD controlled areas where there are ESD sensitive devices. All sheet protectors are made from a stable, amine-free, coextruded polyolefin clear 3 Mil thick film. Dissipative agent is extruded in and is slow blooming with an effective shelf life in excess of two years. It can be cleaned for use in Class 100 Clean Rooms. This product is designed to hold 8 1/2× 11" sheets and meets or exceeds the requirements of MIL-B-81705C, Type II.

Product Added to Cart
Desco
Sheet Protector; Clear; polyolefin; 8.75 x 11.25 in; 3 mils; 25 per pack
Allied Stock #: 71073915
Mfr's Part #: 07450
$21.370 Pack of 25
Quantity added: