Deltrol Controls 53751-88

Image may be a representation.
See specs for product details.
Solenoid; Tubular; MED12X1.5; 24VDC; Pull; Intermittent Duty; 15W; Wire leads
Manufacturer #: 53751-88
Allied Stock #: 70733451

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.05 (Each)
1 $27.05
10 $26.20
25 $25.41
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Action : Pull
Configuration : Tubular
Duty Cycle : Intermittent
Power Rating : 15 W
Series : MED Series
Supply Voltage : 24 VDC
Termination, Coil : Leadwires
Type : Linear

Overview

MED Series Tubular Solenoids
Tubular solenoids utilize a tubular metal shell wrapped completely around the coil.
Features:

  • High performance construction
  • DC solenoids applications only
  • Standard Push and Pull versions available
  • UL certification on many models

    Typical Applications:
  • Engine Controls Outdoor/ mobile equipment
  • Various DC applications
  • Specialized equipment
  • Higher operating efficiency applications

  • Product Added to Cart
    Deltrol Controls
    Solenoid; Tubular; MED12X1.5; 24VDC; Pull; Intermittent Duty; 15W; Wire leads
    Allied Stock #: 70733451
    Mfr's Part #: 53751-88
    $27.050 Each
    Quantity added: