Davies Molding 4580-A

Image may be a representation.
See specs for product details.
Handle; Two-Point Nylon Handle; (2) 10-24 X 3/8 Female Insert
Manufacturer #: 4580-A
Allied Stock #: 70097713

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.23 (Each)
1 $2.23
25 $2.14
50 $2.02
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Insert Type : Female Insert
Length : 5.234" (132.95 mm)
Material, Handle : Nylon
Material, Insert : Brass
Primary Type : Stylized
Series : 4580-A Series
Thread Size : 10-24
Type : Handle

Overview

Available in heat-resistant phenolic and high-impact resistant thermoplastic materials, for a wide range of applications. Female insert, tapped thread, pocket and plain molded hole options are available. Can be anchored from the top or bottom. Wide range of center to center dimensions.

Product Added to Cart
Davies Molding
Handle; Two-Point Nylon Handle; (2) 10-24 X 3/8 Female Insert
Allied Stock #: 70097713
Mfr's Part #: 4580-A
$2.230 Each
Quantity added: