Davies Molding 3035AS

Image may be a representation.
See specs for product details.
KNOB; THERMOSET; TRIANGLE; THREE ARM; 1/4-20; 5.8 IN
Manufacturer #: 3035AS
Allied Stock #: 70097762

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.00 (Each)
50 $1.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1

Specifications

Depth, Thread : 0.562 In.
Diameter, Knob : 1.5" (38.1mm)
Diameter, Shaft : 0.625" (15.88mm)
Height : 0.875" (22.23mm)
Knob Type : 3 Prong ; Lobes ; Triangular
Material : Thermoset
Material, Insert : Steel, Zinc Plated
Mounting Type : Projecting Stud
Series : 3035AS Series

Overview

Davies Molding Control Knobs — Distinctive Control Knobs for Special Applications:

Control Knobs are available in Slide, Instrument, Pointer and Skirted and Two-Shot Instrument and Skirted, with a wide range of sizes and styles to suit your needs. Available in both phenolic and thermoplastic materials, and can be customized to your specification.

Features:

  • Over 25 different styles of instrument control knobs are available!
  • Our instrument control knobs that have a sophisticated, distinctive appearance combined with high quality function.
  • The 1100 series include a line or slot to indicate a setting.
  • Varieties available in both thermoplastic and phenolic materials.
  • Sizes ranging from 1/2" to 2-1/4" in diameter.
  • Female insert, plain molded hole and spring mounting instrument knob options are available.
  • Knobs can be decorated or customized to your specific need. Just work with your Allied Sales Rep.

  • Product Added to Cart
    Davies Molding
    KNOB; THERMOSET; TRIANGLE; THREE ARM; 1/4-20; 5.8 IN
    Allied Stock #: 70097762
    Mfr's Part #: 3035AS
    $1.000 Each
    Quantity added: