Davies Molding 1221-L

Image may be a representation.
See specs for product details.
Two-Shot Knobs
Manufacturer #: 1221-L
Allied Stock #: 70279127

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.83 (Each)
50 $0.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1

Specifications

Color : Black ; White
Diameter, Knob : 0.44" (11.2mm)
Height : 0.55" (14mm)
Knob Type : Instrument Control
Material : Thermoplastic Elastomer
Material, Insert : PH
Mounting Type : Interference Fit
Series : 1221 Series

Overview

Davies Molding Control Knobs — Distinctive Control Knobs for Special Applications:

Control Knobs are available in Slide, Instrument, Pointer and Skirted and Two-Shot Instrument and Skirted, with a wide range of sizes and styles to suit your needs. Available in both phenolic and thermoplastic materials, and can be customized to your specification.

Features:

  • Over 25 different styles of instrument control knobs are available!
  • Our instrument control knobs that have a sophisticated, distinctive appearance combined with high quality function.
  • The 1100 series include a line or slot to indicate a setting.
  • Varieties available in both thermoplastic and phenolic materials.
  • Sizes ranging from 1/2" to 2-1/4" in diameter.
  • Female insert, plain molded hole and spring mounting instrument knob options are available.
  • Knobs can be decorated or customized to your specific need. Just work with your Allied Sales Rep.

  • Product Added to Cart
    Davies Molding
    Two-Shot Knobs
    Allied Stock #: 70279127
    Mfr's Part #: 1221-L
    $0.830 Each
    Quantity added: