Davies Molding 0240

Image may be a representation.
See specs for product details.
Enclosure; Box/Lid; Desktop; Phenolic; Black; 6.25x3.75x2 In; Buy Lid Seperately
Manufacturer #: 0240
Allied Stock #: 70097782

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$4.49 (Each)
1 $4.49
25 $4.32
50 $4.08
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Desktop
Cover Size : 3-47⁄64 in. W x 1⁄4 in. D
Dimensions : 6.250 x 3.750 x 2.000 in.
Height, Body : 2 in.
Length, Body : 6-1⁄4 in.
Material : Phenolic
Screw Type : 1⁄2 in. - #6 Self Tap
Series : 0240 Series
Size : Small
Special Features : Buy Lid Seperately
Type : Box-Lid
Width, Body : 3-3⁄4 in.

Overview

Mar and scratch resistant, phenolic construction. Chemical resistant and heat resistant to 475 degrees. Material has excellent dielectric properties. Available in impact grades.

Product Added to Cart
Davies Molding
Enclosure; Box/Lid; Desktop; Phenolic; Black; 6.25x3.75x2 In; Buy Lid Seperately
Allied Stock #: 70097782
Mfr's Part #: 0240
$4.490 Each
Quantity added: