Dantona Industries, Inc. LS17330

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; 2/3 AA; Lithium Thionyl Chloride; 3.6 VDC; 2.1Ah; SAFTLS
Mfr. Part#: LS17330
Allied Stock#: 70235817

RoHS Exempt Product

Hazardous Material

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$10.670 (Each)
1 $10.670
5 $10.270
10 $9.900
25 $9.400
50 $9.090
100 $8.670
Availability

88 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : COMP-29 SAFT
Capacity : 2.1 Ah
Chemical System : Lithium Thionyl Chloride
Dimensions : 16.3 Dia. x 31.4 L
Primary Type : Non-Rechargeable
Series : SAFTLS Series
Size : 2/3 AA
Tab Type : Specialty Batteries
Temperature, Operating : -60 to 85 C
Termination : Pressure Contact
Voltage Rating : 3.6 V
Weight : 0.5 oz., 14.4 g

Overview

SAFT LS17330 BATTERY - 3.6V LITHIUM 2/3 A CELL
2/3 A SIZE LITHIUM THIONYL CHLORIDE CYLINDRICAL CELL
HIGH ENERGY, HIGH RELIABILITY 3.6 VOLT POWER SOURCE.
EXCELLENT MEMORY BACKUP POWER SOURCE.
LOW SELF DISCHARGE RATE GIVES THIS CELL A 10 YEAR SHELF LIFE.
STABLE VOLTAGE AND BROAD TEMPERATURE RANGE (-60° TO +85°C).

Features:

  • Voltage: 3.6 Volts
  • Capacity: 2100mAh
  • Chemistry: Lithium
  • Dimensions: Diameter 0.67" x Height 1.30"
  • Terminals: Button Top

  • Product Added to Cart
    Dantona Industries, Inc.
    Battery; Non-Rechargeable; 2/3 AA; Lithium Thionyl Chloride; 3.6 VDC; 2.1Ah; SAFTLS
    Allied Stock #: 70235817
    Mfr's Part #: LS17330
    $10.670 Each
    Quantity added: