Dantona Industries, Inc. LITH-38-3

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 270mAh; 3 Pin; Computer
Mfr. Part#: LITH-38-3
Allied Stock#: 70157621

RoHS Exempt Product

Hazardous Material

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.020 (Each)
1 $4.020
10 $3.790
25 $3.590
Availability

955 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : LITH-38-3
Capacity : 270 mAh
Chemical System : Lithium
Dimensions : 23 Dia. x 3.5 H
Primary Type : Non-Rechargeable
Series : Dantona Lith Series
Size : Coin/Button
Tab Type : Specialty Batteries
Termination : PCB Thru-Hole
Voltage Rating : 3 V

Overview

Features

  • Low Self-Discharge Rate and Long Life; Self-Discharge Rate: <1% a Year at Room Temperature
  • Stable Discharge Characteristics (Uniform Discharge Voltage)
  • Superior High-Rate Pulse Discharge Characteristics
  • Usable Over a Wide Temperature Range; Operational Temperature Range: –20°C to +70°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the –20°C to +60°C Range)
  • Superior Leakage Resistance
  • Extremely Safe (UL Recognized Component; File No. MH12383)
    Applications
  • Calculators
  • Electronic Notebooks
  • PC Cards
  • LED Related
  • Medical Equipment
  • Memory Back-Up Power Source

  • Product Added to Cart
    Dantona Industries, Inc.
    Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 270mAh; 3 Pin; Computer
    Allied Stock #: 70157621
    Mfr's Part #: LITH-38-3
    $4.020 Each
    Quantity added: