Location: 
All Products

Dantona Industries, Inc. CR2450N

Dantona Industries, Inc. - CR2450N - Battery;  Non-Rechargeable;  Coin/Button;  Lithium;  3VDC;  550mAh;  SMT;  Computer View larger image View larger image
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Battery; Non-Rechargeable; Coin/Button; Lithium; 3VDC; 550mAh; SMT; Computer
Mfr. Part#:
CR2450N

Allied Stock#: 70157675

 RoHS Exempt Product

 Hazardous Material

 

Resources

View CR2450N Datasheet Datasheet

View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$3.23 (Each)
1$3.230
10$3.050
25$2.890
Availability

1302 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DantonaComp Series
Capacity: 550 mAh
Chemical System: Lithium
Dimensions: 24 Dia. x 5 H
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Temperature, Operating: -40 to 85°C
Termination: SMT
Type: Computer
Voltage Rating: 3 VDC
Weight: 5.9 g
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.