Dantona Industries, Inc. CR2450-P2
Non-Rechargeable, Coin/Button, Lithium, 3 VDC, 550mAh, Thru-Hole, Panasonic CR
Mfr. Part #: CR2450-P2 / RS Stock #: 70157352
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
COMP-33-2 SANYO
Capacity
550 Ah
Chemical System
Lithium
Operating Temperature
-20 to 60 °C
Primary Type
Non-Rechargeable
Size
Coin/Button in
Tab Type
Specialty Batteries
Termination
PCB ; Through Hole
UPC Code
728286220461
Voltage Rating
3 VDC
Overview
Features
Low Self-Discharge Rate and Long Life; Self-Discharge Rate: <1% a Year at Room Temperature
Stable Discharge Characteristics (Uniform Discharge Voltage)
Superior High-Rate Pulse Discharge Characteristics
Usable Over a Wide Temperature Range; Operational Temperature Range: -20°C to +70°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the -20°C to +60°C Range)
Superior Leakage Resistance
Extremely Safe (UL Recognized Component; File No. MH12383)
Applications
Calculators
Electronic Notebooks
PC Cards
LED Related
Medical Equipment
Memory Back-Up Power Source
Applications