Dantona Industries, Inc. CR2032-FT4-2

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 200mAh; SMT; Computer
Mfr. Part#: CR2032-FT4-2
Allied Stock#: 70157342

RoHS Exempt Product

Hazardous Material

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.360 (Each)
1 $1.360
5 $1.190
10 $1.120
25 $1.030
50 $0.920
Availability

456 can ship immediately.

161 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : COMP-32-3VL
Capacity : 200 mAh
Chemical System : Lithium
Dimensions : 20.5 Dia. x 3.2 H
Primary Type : Non-Rechargeable
Series : Dantona Comp Series
Size : Coin/Button
Tab Type : Specialty Batteries
Temperature, Operating : -20 to 60 C
Termination : PCB Surface Mount
Voltage Rating : 3 V

Overview

Features

  • Low Self-Discharge Rate and Long Life; Self-Discharge Rate: <1% a Year at Room Temperature
  • Stable Discharge Characteristics (Uniform Discharge Voltage)
  • Superior High-Rate Pulse Discharge Characteristics
  • Usable Over a Wide Temperature Range; Operational Temperature Range: –20°C to +70°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the –20°C to +60°C Range)
  • Superior Leakage Resistance
  • Extremely Safe (UL Recognized Component; File No. MH12383)
    Applications
  • Calculators
  • Electronic Notebooks
  • PC Cards
  • LED Related
  • Medical Equipment
  • Memory Back-Up Power Source

  • Product Added to Cart
    Dantona Industries, Inc.
    Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 200mAh; SMT; Computer
    Allied Stock #: 70157342
    Mfr's Part #: CR2032-FT4-2
    $1.360 Each
    Quantity added: