Location: 
All Products

Dantona Industries, Inc. CR17450SE-R(3V)

Dantona Industries, Inc. - CR17450SE-R(3V) - Battery,  Lithium,  3 V,  2500 mAh,  17 mm Dia. x 45 mm,  2 Pin-Tabs View larger image View larger image
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Battery, Lithium, 3 V, 2500 mAh, 17 mm Dia. x 45 mm, 2 Pin-Tabs
Mfr. Part#:
CR17450SE-R(3V)

Allied Stock#: 70157719

 RoHS Exempt Product

 Hazardous Material

View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Battery Pack Type: PLC
Brand/Series: DantonaLith Series
Capacity: 2.5 Ah Ah
Chemical System: Lithium
Diameter: 17 mm
Dimensions: 17 Dia. x 45 H
Length: 1.791" (45.5mm)
Primary Type: Replacement Battery Packs
Size: Cylindrical
Termination: Pressure Contact
Type: PLC
Voltage Rating: 3 VDC VDC
Weight: 45 g g

Overview

Magnetic Overcurrent Circuit Breaker, 0.05A Current Rating

Used in Allen Bradley, G.E., Square D, Omron, Siemans and others. All batteries supplied with the appropriate connector.
Length is 45.5 mm, 17 mm dia.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.