Location: 
All Products

Dantona Industries, Inc. CR17335SE

Dantona Industries, Inc. - CR17335SE - Battery;  Non-Rechargeable;  Cylindrical;  Lithium;  3VDC;  1.8Ah;  Flat Top;  Computer Series
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Battery; Non-Rechargeable; Cylindrical; Lithium; 3VDC; 1.8Ah; Flat Top; Computer Series
Mfr. Part#:
CR17335SE

Allied Stock#: 70157326

 RoHS Exempt Product

 Hazardous Material

 
View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$5.92 (Each)
1$5.920
5$5.120
10$4.850
25$4.430
50$4.120
Availability

25 can ship immediately.

38 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DantonaComp Series
Capacity: 1.8 Ah
Chemical System: Lithium
Dimensions: 17 Dia. x 33.5 H
Primary Type: Primary (Non-Rechargeable)
Size: Cylindrical
Temperature, Operating: -20 to 60°C
Termination: Flat Top
Type: Computer
Voltage Rating: 3 VDC

Overview

Features
  • A Single Lithium Battery Produces About 3 V, Twice the Output of Conventional Batteries
  • Low Self-Discharge Rate and Long Life; Self Discharge Rate: <0.5% a Year at Room Temperature
  • Stable Discharge Characteristics
  • Usable Over a Wide Temperature Range; Operational Temperature Range: –40°C to +85°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the –20°C to +60°C Range)
  • Superior Leakage Resistance
  • Extremely Safe (UL Recognized Component; File No. MH12383)
    Applications
  • Water, Gas and Electricity Meters
  • Memory Back-Up Power Sources for Office and Factory Automation Equipment
  • Main Power Sources and Memory Back-Up Power Sources for Car Electronics
  • Various Memory Back-Up Power Source