Location: 
All Products

Dantona Industries, Inc. CR-123APA1B

Dantona Industries, Inc. - CR-123APA1B - Battery;  Non-Rechargeable;  Lithium Manganese Dioxide;  3VDC;  1.55Ah;  Pressure Contact View larger image View larger image
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Battery; Non-Rechargeable; Lithium Manganese Dioxide; 3VDC; 1.55Ah; Pressure Contact
Mfr. Part#:
CR-123APA1B

Allied Stock#: 70234387

 RoHS Exempt Product

 Hazardous Material

 
View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$4.42 (Each)
1$4.420
10$4.100
25$3.820
Availability

188 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PanasonicCR Series
Capacity: 1.55 Ah
Chemical System: Lithium Manganese Dioxide
Dimensions: 17.1 Dia. x 34.5 H
Primary Type: Primary (Non-Rechargeable)
Shelf Life: 10 Years
Termination: Pressure Contact
Type: Photo
Voltage Rating: 3 VDC

Overview

Features
  • Low Self-Discharge Rate and Long Life; Self-Discharge Rate: <1% a Year at Room Temperature
  • Stable Discharge Characteristics (Uniform Discharge Voltage)
  • Superior High-Rate Pulse Discharge Characteristics
  • Usable Over a Wide Temperature Range; Operational Temperature Range: –20°C to +70°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the –20°C to +60°C Range)
  • Superior Leakage Resistance
  • Extremely Safe (UL Recognized Component; File No. MH12383)
    Applications
  • Calculators
  • Electronic Notebooks
  • PC Cards
  • LED Related
  • Medical Equipment
  • Memory Back-Up Power Source