Dantona Industries, Inc. COMP-153

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; Cylindrical; Lithium; 3.6VDC; 2.1Ah; 2 CircuitConnector; PLC
Mfr. Part#: COMP-153
Allied Stock#: 70157646

RoHS Exempt Product

Hazardous Material

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.700 (Each)
1 $22.700
10 $20.140 (Save 11%)
25 $18.930 (Save 17%)
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : B9670MC
Capacity : 2.1 Ah
Chemical System : Lithium
Dimensions : 0.69 Dia x 1.34" (17.5x34mm)
Primary Type : Non-Rechargeable
Series : Dantona Comp Series
Size : Cylindrical
Type : PLC
Voltage Rating : 3.6 VDC

Overview

Features

  • A Single Lithium Battery Produces About 3 V, Twice the Output of Conventional Batteries
  • Low Self-Discharge Rate and Long Life; Self Discharge Rate: <0.5% a Year at Room Temperature
  • Stable Discharge Characteristics
  • Usable Over a Wide Temperature Range; Operational Temperature Range: –40°C to +85°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the –20°C to +60°C Range)
  • Superior Leakage Resistance
  • Extremely Safe (UL Recognized Component; File No. MH12383)
    Applications
  • Water, Gas and Electricity Meters
  • Memory Back-Up Power Sources for Office and Factory Automation Equipment
  • Main Power Sources and Memory Back-Up Power Sources for Car Electronics
  • Various Memory Back-Up Power Source

  • Product Added to Cart
    Dantona Industries, Inc.
    Battery; Non-Rechargeable; Cylindrical; Lithium; 3.6VDC; 2.1Ah; 2 CircuitConnector; PLC
    Allied Stock #: 70157646
    Mfr's Part #: COMP-153
    $22.700 Each
    Quantity added: