Location: 
All Products

Dantona Industries, Inc. BR2335

Dantona Industries, Inc. - BR2335 - Battery;  Non-Rechargeable;  Coin/Button;  Lithium;  3VDC;  300mAh;  SMT;  RayovacBR Series View larger image View larger image
Image may be a representation.
See specs for product details.

Dantona Industries, Inc. Battery; Non-Rechargeable; Coin/Button; Lithium; 3VDC; 300mAh; SMT; RayovacBR Series
Mfr. Part#:
BR2335

Allied Stock#: 70157637

 RoHS Exempt Product

 Hazardous Material

 

Resources

View BR2335 Datasheet Datasheet

View More from Dantona Industries, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$3.62 (Each)
1$3.620
10$3.410
25$3.230
Availability

395 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RayovacBR Series
Capacity: 300 mAh
Chemical System: Lithium
Dimensions: 23 Dia. x 3.5 H
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Temperature, Operating: -40 to 85°C, -40 to 185°F
Termination: SMT
Voltage Rating: 3 VDC
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.