Danfoss 060G5510

Image may be a representation.
See specs for product details.
Pressure Transmitter; MBS 3050; 0-3000 psig; 7/16-20 UNF; 4-20mA output
Manufacturer #: 060G5510
Allied Stock #: 71007077

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$359.52 (Each)
1 $359.52
3 $341.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP67
Output : 4-20 mA
Package Type : Cylinder
Range, Measurement : 0 to 600 bar
Series : MBS 3050 Series
Temperature, Ambient : -40 to 85° C
Type : Gauge

Overview

Danfoss MBS 3050 Series - Compact pressure transmitters with pulse snubber:

The compact heavy-duty pressure transmitter MBS 3050 is designed for use in hydraulic applications with severe medium influences like cavitation, liquid hammer or pressure peaks and offers a reliable pressure measurement, even under harsh environmental conditions. The flexible pressure transmitter programme covers a 4-20 mA output signal, absolute and gauge (relative) versions, measuring ranges from 0-1 to 0-600 bar and a wide range of pressure- and electrical connections. Excellent vibration stability, robust construction, and a high degree of EMC/EMI protection equip the pressure transmitter to meet the most stringent industrial requirements.

Features:

  • 4 - 20 mA output signal
  • Operating temperature -40 to 85° C
  • Measuring range 0 - 600 bar
  • Standard pressure connection DIN 3852 - G 1/4A
  • With integrated pulse-snubber
  • Especially suited for hydraulic applications

  • Product Added to Cart
    Danfoss
    Pressure Transmitter; MBS 3050; 0-3000 psig; 7/16-20 UNF; 4-20mA output
    Allied Stock #: 71007077
    Mfr's Part #: 060G5510
    $359.520 Each
    Quantity added: