Danfoss 060G1844

Image may be a representation.
See specs for product details.
Pressure Transmitter; MBS 4510; -3.6-7.25 psig; G 1A Flush; 4-20mA output
Manufacturer #: 060G1844
Allied Stock #: 71007064

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$822.46 (Each)
1 $822.46
3 $781.34
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP67
Output : 4-20 mA
Package Type : Cylinder
Range, Measurement : 0 to 600 bar
Series : MBS 4510 Series
Temperature, Ambient : -40 to 85° C
Type : Gauge

Overview

The high accuracy flush diaphragm pressure transmitter MBS 4510 is designed for use in non-uniform, high viscous or crystallizing media within industry, food and beverage, and offers a reliable pressure measurement, even under harsh environmental conditions.
The pressure transmitter programme covers a 4-20 mA output signal, absolute and gauge (relative) versions, measuring ranges from 0-250 mbar til 0-25 bar, zero point and span adjustment, plug connection and a G1A conic pressure connection with a flush mounted diaphragm.
Excellent vibration stability, robust construction, and a high degree of EMC/EMI protection equip the pressure transmitter to meet the most stringent industrial requirements.
4 - 20 mA output signal
Operating temperature -40 to 85° C
Measuring ranges 0 - 250 mbar to 0 - 25 bar
Available with many different pressure connections
With zero point and span adjustment
With flush diaphragm
For use in food and beverage industry as well as industrial applications with aggressive, heterogeneous and highly viscous media


Product Added to Cart
Danfoss
Pressure Transmitter; MBS 4510; -3.6-7.25 psig; G 1A Flush; 4-20mA output
Allied Stock #: 71007064
Mfr's Part #: 060G1844
$822.460 Each
Quantity added: