Danfoss 032U6539

Image may be a representation.
See specs for product details.
Solenoid Valve; type EV220B 20; Normally Closed; FKM; 3/4-14 NPT
Mfr. Part#: 032U6539
Allied Stock#: 71007010

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$105.010 (Each)
1 $105.010
3 $99.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : 2-Position Double
Number of Ports : 2
Primary Type : Solenoid Valve
Series : EV220B 50/15 Series
Type : Solenoid Valve
Voltage, Coil : 24-240 VAC

Overview

Danfoss Solenoid valve Types EV220B 15 - EV220B 50:

EV220B 15 – EV220B 50 is a universal indirect servo-operated 2/2-way solenoid valve program. Valve body in brass, dezincification resistant brass and stainless steel ensures that a broad variety of application can be covered. Built-in pilot filter as standard, adjustable closing time and enclosures up to IP67 ensures optimal performance even under critical working conditions.

Features:

  • For water, steam, oil, compressed air and gases
  • Flow range for water: 1.3 – 160 m3/h
  • Differential pressure: 0.3 – 16 bar
  • Media temperature from -30 – 140 °C
  • Ambient temperature: Up to 80 °C
  • Coil enclosure: Up to IP67
  • Thread connections: From G 1⁄2 – G 2
  • DN 15 – 50
  • Viscosity: Up to 50 cSt
  • Water hammer damped
  • Built in filter for protection of pilot system
  • Adjustable closing time available
  • EV220B NC and NO brass version for neutral liquids and gasses
  • EV220BD NC DZR version for neutral and slightly aggressive liquids and gases
  • EV220BSS NC Stainless steel version for neutral and aggressive liquids and gases
  • Also available with NPT thread

  • Product Added to Cart
    Danfoss
    Solenoid Valve; type EV220B 20; Normally Closed; FKM; 3/4-14 NPT
    Allied Stock #: 71007010
    Mfr's Part #: 032U6539
    $105.010 Each
    Quantity added: