Danfoss 032U6505

Image may be a representation.
See specs for product details.
Solenoid Valve; type EV210B 3; NormallyClosed; FKM; 1/4-18 NPT
Mfr. Part#: 032U6505
Allied Stock#: 71006987

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.84 (Each)
1 $35.84
3 $34.05
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : 2-Position Double
Number of Ports : 2
Primary Type : Solenoid Valve
Series : EV210B Series
Type : Direct Operated
Voltage, Coil : 24-240 VAC

Overview

Danfoss Direct-operated 2/2-way solenoid valves Type EV210B:

EV210B covers a wide range of direct-operated 2/2-way solenoid valves for universal use. EV210B is a very robust valve program with high performance and can be used in all kind of tough working conditions in demanding industrial applications such as control and closage.

Features:

  • For water, oil, compressed air and similar neutral media.
  • Flow range: 0 – 8 m3 /h
  • Differential pressure: 0 – 30 bar
  • Media temperature: -30 – 140 °C
  • Ambient temperature: Up to 80 °C
  • Coil enclosure : Up to IP67
  • Tread connections: G 1 /8 – G 1
  • DN 1.5 – 25
  • Viscosity: Up to 50 cSt
  • The valves can be used for vacuum

  • Product Added to Cart
    Danfoss
    Solenoid Valve; type EV210B 3; NormallyClosed; FKM; 1/4-18 NPT
    Allied Stock #: 71006987
    Mfr's Part #: 032U6505
    $35.840 Each
    Quantity added: