Danfoss 032U1073

Image may be a representation.
See specs for product details.
Spare part kit for EV220B 20; EPDM; Normally Closed
Mfr. Part#: 032U1073
Allied Stock#: 71006973

RoHS Exempt Product

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$79.45 (Each)
1 $79.45
3 $75.48
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Kit
For Use With : EV220B Series
Primary Type : Solenoid Valve
Series : EV220B Series
Voltage, Coil : 24-240 VAC

Overview

Danfoss Solenoid Valves and Coils:

Danfoss solenoid valves and coils are usually ordered separately to allow maximum flexibility, enabling you to select a valve and coil combination to best suit your needs. The Danfoss coil program consists of both the easy-to-handle Clip-On system and traditional coils with threaded fastener. Danfoss offer a wide range of application specific coils for e.g. steam or hazardous areas. The coils are available with approvals such as EN60730-1, EEx/ATEX and UL.

Features:

  • Encapsulated coils with long operating life
  • Standard coils for AC or DC
  • Standard coils from 12 V to 400 V, 50, 60 or 50/60 Hz
  • Coils can be fitted without use of tools
  • Coils can only be removed with use of tools
  • Standard coils available with:
  • Cable plugs
  • Industrial plugs
  • Terminal box
  • 3 core cable
  • Junction box
  • Conduit hub



  • Product Added to Cart
    Danfoss
    Spare part kit for EV220B 20; EPDM; Normally Closed
    Allied Stock #: 71006973
    Mfr's Part #: 032U1073
    $79.450 Each
    Quantity added: