Sensata - Cynergy3 SSF67B50B200
SENSOR;2 LEVEL SWITCH IN SS 316 25VA PVC 7/0.2 50MM & 200MM LEVELS
Mfr. Part #: SSF67B50B200 / RS Stock #: 70043293
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$327.93
10
$312.29
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
The SSF67 has been designed to give the user a deep penetration float switch with a number of switching options, to cater for a wide variety of system requirements. Manufactured in Stainless Steel 316L grade material, these switches are suitable for use in many aggressive liquids or hygienic applications. The single float version provides high level (make on rise) and low level (make on fall) switch contacts. Suitable for high and low level alarms and control signals.
Features:
Stainless Steel 316L Material
Single or Dual Switching Levels
Close Tolerance Switching
Process Temperatures up to 135°C
Features: