Sensata - Cynergy3 SSF67A25B200PM12
2 Level switch in SS 316 25VA PVC 7/0.2 25mm & 200mm levels, M12 Plug
Mfr. Part #: SSF67A25B200PM12 / RS Stock #: 70546210
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$276.98
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
SSF67PM12 Series Level Float
These SSF67 series floats from Cynergy 3 have been designed to provide different switching options with a longer reach float. The float is made with stainless steel 316L making it suitable to use with aggressive liquids and in applications where hygiene is an important consideration. The float will provide an indication for high and low levels which can be used for alarms and control systems.
These SSF67 series floats from Cynergy 3 have been designed to provide different switching options with a longer reach float. The float is made with stainless steel 316L making it suitable to use with aggressive liquids and in applications where hygiene is an important consideration. The float will provide an indication for high and low levels which can be used for alarms and control systems.