Cynergy3 Components SSF212XPM12

Image may be a representation.
See specs for product details.
Sensor; Float Switch; Horiz; Ext Mount; 50VA; SS; 1/2"NPT / M12 Plug
Mfr. Part#: SSF212XPM12
Allied Stock#: 70717297

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$139.46 (Each)
1 $139.46
3 $132.82
10 $126.49
50 $120.74
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Float
Output : SPST-NO/NC
Sensing Mode : Mechanical
Series : SSF212 Series
Type : Float Switch

Overview

The SSF212 Float Switch series is a horizontally mounted switch that is mounted externally in the side of the tank, with a 1/2" NPT thread(can fit 1/2" BSP, with thread sealing compound). The stem is manufactured in 304 grade and the float in 316 grade Stainless Steel, for those liquids and environments that require the use of Stainless Steel and will work in liquids of SG 0.8 minimum. The switch action may be reversed by mounting the device with the orientation arrow pointing downwards, instead of the normal upwards direction. Versions available with flying lead, M12 circular or DIN 43650 connection.

Product Added to Cart
Cynergy3 Components
Sensor; Float Switch; Horiz; Ext Mount; 50VA; SS; 1/2"NPT / M12 Plug
Allied Stock #: 70717297
Mfr's Part #: SSF212XPM12
$139.460 Each
Quantity added: